Voltage Feedback Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1812IS8#TRPBF

DigiKey Part Number
LT1812IS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1812IS8#TRPBF
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1812IS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA
Mfr
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
750V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
100 MHz
Supplier Device Package
8-SO
Current - Input Bias
900 nA
Base Product Number
Voltage - Input Offset
400 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.63554¥54,088.85
Manufacturers Standard Package