
LT1801IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1801IMS8#TRPBFTR-ND - Tape & Reel (TR) LT1801IMS8#TRPBFCT-ND - Cut Tape (CT) LT1801IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1801IMS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1801IMS8#TRPBF Models |
Category | Voltage - Input Offset 75 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 25V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 80 MHz | Base Product Number |
Current - Input Bias 25 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2703EA/250 | Texas Instruments | 406 | OPA2703EA/250CT-ND | ¥7.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.35000 | ¥73.35 |
| 10 | ¥56.94700 | ¥569.47 |
| 25 | ¥52.84200 | ¥1,321.05 |
| 100 | ¥48.33320 | ¥4,833.32 |
| 250 | ¥47.32256 | ¥11,830.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥42.69578 | ¥106,739.45 |

