Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1801CMS8#TRPBF

DigiKey Part Number
LT1801CMS8#TRPBFTR-ND - Tape & Reel (TR)
LT1801CMS8#TRPBFCT-ND - Cut Tape (CT)
LT1801CMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1801CMS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1801CMS8#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
75 µV
Mfr
Current - Supply
1.6mA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.3 V
Part Status
Active
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
25V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
80 MHz
Base Product Number
Current - Input Bias
25 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2703EA/250Texas Instruments406OPA2703EA/250CT-ND¥13.76000Similar
In-Stock: 2,353
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.60000¥62.60
10¥48.35500¥483.55
25¥44.78680¥1,119.67
100¥40.86540¥4,086.54
250¥39.73072¥9,932.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥35.96175¥89,904.38
Manufacturers Standard Package