
LT1800CS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1800CS5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1800CS5#TRPBFCT-ND - Cut Tape (CT) 505-LT1800CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1800CS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1800CS5#TRPBF Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 23V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 70 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 400 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.55000 | ¥37.55 |
| 10 | ¥28.49000 | ¥284.90 |
| 25 | ¥26.22600 | ¥655.65 |
| 100 | ¥23.73160 | ¥2,373.16 |
| 250 | ¥22.54368 | ¥5,635.92 |
| 500 | ¥22.52250 | ¥11,261.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.61532 | ¥51,538.30 |


