
LT1792ACS8#PBF | |
|---|---|
DigiKey Part Number | LT1792ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1792ACS8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1792ACS8#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 4.2mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.6 MHz | Supplier Device Package 8-SO |
Current - Input Bias 300 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.78000 | ¥104.78 |
| 10 | ¥82.31100 | ¥823.11 |
| 25 | ¥76.69920 | ¥1,917.48 |
| 100 | ¥70.52650 | ¥7,052.65 |
| 300 | ¥67.08400 | ¥20,125.20 |
| 500 | ¥65.81164 | ¥32,905.82 |
| 1,000 | ¥64.35240 | ¥64,352.40 |


