Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1761ES5-2.5#TR | |
|---|---|
DigiKey Part Number | LT1761ES5-2.5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-2.5#TR |
Description | IC REG LINEAR 100MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-2.5#TR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Discontinued at DigiKey | Supplier Device Package TSOT-23-5 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1761ES5-2.5#TRPBF | Analog Devices Inc. | 5,291 | 505-LT1761ES5-2.5#TRPBFCT-ND | ¥36.97000 | Direct |
| LD2985BM25R | STMicroelectronics | 5,650 | 497-3498-1-ND | ¥6.12000 | Similar |
| LD3985M25R | STMicroelectronics | 6,954 | 497-4254-1-ND | ¥5.71000 | Similar |
| LP2985AIM5X-2.5/NOPB | Texas Instruments | 3,927 | 296-LP2985AIM5X-2.5/NOPBCT-ND | ¥6.45000 | Similar |
| LP2985IM5-2.5/NOPB | Texas Instruments | 3,136 | LP2985IM5-2.5/NOPBCT-ND | ¥7.86000 | Similar |






