


LT1761ES5-1.2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1761ES5-1.2#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1761ES5-1.2#TRMPBFCT-ND - Cut Tape (CT) 505-LT1761ES5-1.2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-1.2#TRMPBF |
Description | IC REG LIN 1.2V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-1.2#TRMPBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 20V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.97000 | ¥36.97 |
| 10 | ¥28.04400 | ¥280.44 |
| 25 | ¥25.80920 | ¥645.23 |
| 100 | ¥23.34950 | ¥2,334.95 |
| 250 | ¥22.17716 | ¥5,544.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥21.47072 | ¥10,735.36 |
| 1,000 | ¥20.88902 | ¥20,889.02 |
| 1,500 | ¥20.59769 | ¥30,896.53 |
| 2,500 | ¥20.27496 | ¥50,687.40 |
| 3,500 | ¥20.08638 | ¥70,302.33 |



