Voltage Feedback Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1722CS8#PBF

DigiKey Part Number
LT1722CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1722CS8#PBF
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1722CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
3.7mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
70V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
200 MHz
Supplier Device Package
8-SO
Current - Input Bias
40 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.85000¥30.85
10¥23.25500¥232.55
25¥21.35000¥533.75
100¥19.25590¥1,925.59
300¥18.08813¥5,426.44
500¥17.65628¥8,828.14
1,000¥17.16123¥17,161.23
2,500¥16.63860¥41,596.50
5,000¥16.32368¥81,618.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.