
LT1679IS#TRPBF | |
|---|---|
DigiKey Part Number | LT1679IS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1679IS#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1679IS#TRPBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 2.5mA (x4 Channels) |
Series | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 20 MHz | Base Product Number |
Current - Input Bias 2 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥76.83690 | ¥192,092.25 |

