
LT1671CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1671CMS8#TRPBFTR-ND - Tape & Reel (TR) LT1671CMS8#TRPBFCT-ND - Cut Tape (CT) LT1671CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1671CMS8#TRPBF |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1671CMS8#TRPBF Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 100dB CMRR, 85dB PSRR |
Part Status Active | Propagation Delay (Max) 80ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Complementary, TTL | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2.5mV @ ±5V | Supplier Device Package 8-MSOP |
Current - Input Bias (Max) 0.28µA @ ±5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.00000 | ¥65.00 |
| 10 | ¥50.22400 | ¥502.24 |
| 25 | ¥46.53680 | ¥1,163.42 |
| 100 | ¥42.48710 | ¥4,248.71 |
| 250 | ¥41.37580 | ¥10,343.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥37.42223 | ¥93,555.57 |



