
LT1638CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1638CMS8#TRPBFTR-ND - Tape & Reel (TR) LT1638CMS8#TRPBFCT-ND - Cut Tape (CT) LT1638CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1638CMS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1638CMS8#TRPBF Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 205µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.41000 | ¥66.41 |
| 10 | ¥51.37300 | ¥513.73 |
| 25 | ¥47.61520 | ¥1,190.38 |
| 100 | ¥43.48360 | ¥4,348.36 |
| 250 | ¥42.38804 | ¥10,597.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥38.32058 | ¥95,801.45 |

