
LT1631IS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1631IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1631IS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1631IS#PBF Models |
Category | Voltage - Input Offset 220 µV |
Mfr | Current - Supply 4.1mA (x4 Channels) |
Series | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 10V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 30 MHz | Base Product Number |
Current - Input Bias 550 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥196.58000 | ¥196.58 |
| 10 | ¥157.62600 | ¥1,576.26 |
| 55 | ¥141.29964 | ¥7,771.48 |
| 110 | ¥136.59482 | ¥15,025.43 |
| 275 | ¥131.62916 | ¥36,198.02 |
| 550 | ¥128.63544 | ¥70,749.49 |


