Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1631CS#PBF

DigiKey Part Number
LT1631CS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1631CS#PBF
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1631CS#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
220 µV
Mfr
Current - Supply
4.1mA (x4 Channels)
Series
Current - Output / Channel
70 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
10V/µs
Supplier Device Package
14-SO
Gain Bandwidth Product
30 MHz
Base Product Number
Current - Input Bias
550 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,926
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.72000¥166.72
10¥132.96500¥1,329.65
55¥118.82782¥6,535.53
110¥114.75300¥12,622.83
275¥110.45167¥30,374.21
550¥107.86000¥59,323.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.