


LT1507IS8#PBF | |
|---|---|
DigiKey Part Number | LT1507IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1507IS8#PBF |
Description | IC REG BUCK ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.42V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1507IS8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.88V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.61000 | ¥116.61 |
| 10 | ¥91.91300 | ¥919.13 |
| 25 | ¥85.74680 | ¥2,143.67 |
| 100 | ¥78.96940 | ¥7,896.94 |
| 300 | ¥75.18887 | ¥22,556.66 |
| 500 | ¥73.79102 | ¥36,895.51 |
| 1,000 | ¥72.18863 | ¥72,188.63 |



