
LT1498CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1498CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1498CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1498CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1498CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1498CS8#TRPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 10.5 MHz | Base Product Number |
Current - Input Bias 250 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7322QMAX/NOPB | Texas Instruments | 1,141 | 296-46308-1-ND | ¥29.52000 | Similar |
| OPA2172ID | Texas Instruments | 487 | 296-38683-5-ND | ¥27.29000 | Similar |
| OPA2172IDR | Texas Instruments | 1,585 | 296-40443-1-ND | ¥23.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.00000 | ¥76.00 |
| 10 | ¥59.08100 | ¥590.81 |
| 25 | ¥54.84680 | ¥1,371.17 |
| 100 | ¥50.19390 | ¥5,019.39 |
| 250 | ¥49.22036 | ¥12,305.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥44.37667 | ¥110,941.67 |

