
LT1494CS8#PBF | |
|---|---|
DigiKey Part Number | LT1494CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1494CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1494CS8#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.4µA |
Series | Current - Output / Channel 1.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.001V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 2.7 kHz | Base Product Number |
Current - Input Bias 25 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.47000 | ¥47.47 |
| 10 | ¥36.31400 | ¥363.14 |
| 25 | ¥33.52000 | ¥838.00 |
| 100 | ¥30.45010 | ¥3,045.01 |
| 300 | ¥28.73797 | ¥8,621.39 |
| 500 | ¥28.10492 | ¥14,052.46 |
| 1,000 | ¥27.37906 | ¥27,379.06 |
| 2,500 | ¥26.61258 | ¥66,531.45 |


