Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1468IS8-2#PBF

DigiKey Part Number
LT1468IS8-2#PBF-ND
Manufacturer
Manufacturer Product Number
LT1468IS8-2#PBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1468IS8-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.9mA
Mfr
Current - Output / Channel
22 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
30V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
200 MHz
Supplier Device Package
8-SO
Current - Input Bias
10 nA
Base Product Number
Voltage - Input Offset
30 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.68000¥85.68
10¥66.87100¥668.71
25¥62.17040¥1,554.26
100¥56.99680¥5,699.68
300¥54.11250¥16,233.75
500¥53.04574¥26,522.87
1,000¥51.82302¥51,823.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.