Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1468CS8-2#PBF

DigiKey Part Number
161-LT1468CS8-2#PBF-ND
Manufacturer
Manufacturer Product Number
LT1468CS8-2#PBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1468CS8-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.9mA
Mfr
Current - Output / Channel
22 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
30V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
200 MHz
Supplier Device Package
8-SO
Current - Input Bias
10 nA
Base Product Number
Voltage - Input Offset
30 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.61000¥72.61
10¥56.37700¥563.77
25¥52.30920¥1,307.73
100¥47.83700¥4,783.70
300¥45.34273¥13,602.82
500¥44.42080¥22,210.40
1,000¥43.36340¥43,363.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.