Series Voltage Reference IC Fixed 2.5V V ±0.5% 40 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.5% 40 mA SOT-23-3
Introducing Power by Linear

LT1460KCS3-2.5#TRMPBF

DigiKey Part Number
505-LT1460KCS3-2.5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1460KCS3-2.5#TRMPBFCT-ND - Cut Tape (CT)
505-LT1460KCS3-2.5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1460KCS3-2.5#TRMPBF
Description
IC VREF SERIES 0.5% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.5% 40 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LT1460KCS3-2.5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
4ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
4ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.4V ~ 20V
Part Status
Active
Current - Supply
175µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
40 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.5%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,862
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.61000¥40.61
10¥30.86400¥308.64
25¥28.43560¥710.89
100¥25.76680¥2,576.68
250¥24.54700¥6,136.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥23.72662¥11,863.31
1,000¥23.09521¥23,095.21
1,500¥22.77899¥34,168.49
2,500¥22.42859¥56,071.47
3,500¥22.22387¥77,783.54
Manufacturers Standard Package