Current Feedback Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1396CMS8#TRPBF

DigiKey Part Number
505-LT1396CMS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT1396CMS8#TRPBFCT-ND - Cut Tape (CT)
505-LT1396CMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1396CMS8#TRPBF
Description
IC OPAMP CFA 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1396CMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
4.6mA (x2 Channels)
Series
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
800V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
400 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.25000¥54.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥30.78589¥76,964.72
Manufacturers Standard Package