Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
7-DDPAK
Introducing Power by Linear

LT1374CR#PBF

DigiKey Part Number
LT1374CR#PBF-ND
Manufacturer
Manufacturer Product Number
LT1374CR#PBF
Description
IC REG BUCK SEPIC ADJ 4.5A DDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Datasheet
 Datasheet
EDA/CAD Models
LT1374CR#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
21.5V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
0°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
DDPAK-7
Voltage - Input (Min)
5V
Base Product Number
Voltage - Input (Max)
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1374CR-SYNC#PBFAnalog Devices Inc.42LT1374CR-SYNC#PBF-ND¥143.73000Parametric Equivalent
In-Stock: 258
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.73000¥143.73
10¥114.11800¥1,141.18
50¥102.24200¥5,112.10
100¥98.56510¥9,856.51
250¥94.68384¥23,670.96
500¥92.34444¥46,172.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.