LT1371CSW#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 38
Unit Price: ¥171.17000
Datasheet
Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 3A (Switch) 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 3A (Switch) 20-SOIC (0.295", 7.50mm Width)
Introducing Power by Linear

LT1371CSW#PBF

DigiKey Part Number
LT1371CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LT1371CSW#PBF
Description
IC REG BUCK BOOST ADJ 3A 20SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 3A (Switch) 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1371CSW#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
35V (Switch)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Up, Step-Down, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-SO
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1371ISW#PBFAnalog Devices Inc.38LT1371ISW#PBF-ND¥171.17000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.61000¥148.61
10¥118.08700¥1,180.87
38¥107.58184¥4,088.11
114¥101.44526¥11,564.76
266¥97.85053¥26,028.24
532¥95.48395¥50,797.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.