
LT1359IS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1359IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1359IS#PBF |
Description | IC VOLTAGE FEEDBACK 4 CIRC 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1359IS#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 2mA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 16-SO |
Current - Input Bias 120 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥239.17000 | ¥239.17 |
| 10 | ¥192.93900 | ¥1,929.39 |
| 50 | ¥174.42740 | ¥8,721.37 |
| 100 | ¥168.69630 | ¥16,869.63 |
| 250 | ¥162.64736 | ¥40,661.84 |
| 500 | ¥159.00044 | ¥79,500.22 |

