
LT1359CS#PBF | |
|---|---|
DigiKey Part Number | LT1359CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1359CS#PBF |
Description | IC VOLTAGE FEEDBACK 4 CIRC 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1359CS#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 2mA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 16-SO |
Current - Input Bias 120 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥210.47000 | ¥210.47 |
| 10 | ¥169.08000 | ¥1,690.80 |
| 50 | ¥152.51860 | ¥7,625.93 |
| 100 | ¥147.39200 | ¥14,739.20 |
| 250 | ¥141.97996 | ¥35,494.99 |
| 500 | ¥138.71744 | ¥69,358.72 |

