
LT1354CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1354CS8#TRPBFTR-ND - Tape & Reel (TR) LT1354CS8#TRPBFCT-ND - Cut Tape (CT) LT1354CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1354CS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1354CS8#TRPBF Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1mA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-SO |
Current - Input Bias 80 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.34000 | ¥75.34 |
| 10 | ¥58.51000 | ¥585.10 |
| 25 | ¥54.31400 | ¥1,357.85 |
| 100 | ¥49.69850 | ¥4,969.85 |
| 250 | ¥48.71424 | ¥12,178.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥43.92863 | ¥109,821.57 |


