Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SO
Introducing Power by Linear

LT1236CIS8-5#PBF

DigiKey Part Number
LT1236CIS8-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1236CIS8-5#PBF
Description
IC VREF PRECISION 0.1% 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1236CIS8-5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
3µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
2.2µVrms
Packaging
Tube
Voltage - Input
7.2V ~ 40V
Part Status
Active
Current - Supply
1.5mA
Reference Type
Series, Buried Zener
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SO
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
15ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.24000¥66.24
10¥51.22400¥512.24
25¥47.47960¥1,186.99
100¥43.35960¥4,335.96
300¥41.06107¥12,318.32
500¥40.21120¥20,105.60
1,000¥39.23700¥39,237.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.