Standard (General Purpose) Amplifier 4 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1212IS#PBF

DigiKey Part Number
LT1212IS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1212IS#PBF
Description
IC OPAMP GP 4 CIRCUIT 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1212IS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
1.8mA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
7V/µs
Package / Case
16-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
14 MHz
Supplier Device Package
16-SO
Current - Input Bias
50 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.88000¥189.88
10¥152.09400¥1,520.94
50¥136.94780¥6,847.39
100¥132.25960¥13,225.96
250¥127.31032¥31,827.58
500¥124.32766¥62,163.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.