


LT1210CR#TRPBF | |
|---|---|
DigiKey Part Number | LT1210CR#TRPBFTR-ND - Tape & Reel (TR) LT1210CR#TRPBFCT-ND - Cut Tape (CT) LT1210CR#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1210CR#TRPBF |
Description | IC OPAMP CFA 1 CIRCUIT 7DDPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1210CR#TRPBF Models |
Category | Current - Supply 35mA |
Mfr | Current - Output / Channel 2 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 900V/µs | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
-3db Bandwidth 35 MHz | Supplier Device Package DDPAK-7 |
Voltage - Input Offset 3 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.47000 | ¥177.47 |
| 10 | ¥141.79700 | ¥1,417.97 |
| 25 | ¥132.89560 | ¥3,322.39 |
| 100 | ¥124.88600 | ¥12,488.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥114.22497 | ¥85,668.73 |





