
LT1205CS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1205CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1205CS#PBF |
Description | IC VIDEO MULTIPLEXER SPDT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1205CS#PBF Models |
Category | Voltage - Supply, Dual (V±) ±5V ~ 15V |
Manufacturer Analog Devices Inc. | -3db Bandwidth 150MHz |
Packaging Tube | Features Buffered, RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-SO |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.92000 | ¥86.92 |
| 10 | ¥67.86400 | ¥678.64 |
| 50 | ¥60.22540 | ¥3,011.27 |
| 100 | ¥57.86100 | ¥5,786.10 |
| 250 | ¥55.36464 | ¥13,841.16 |
| 500 | ¥53.86018 | ¥26,930.09 |
| 1,000 | ¥52.62182 | ¥52,621.82 |

