


LT1175CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1175CS8#TRPBFTR-ND - Tape & Reel (TR) LT1175CS8#TRPBFCT-ND - Cut Tape (CT) LT1175CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1175CS8#TRPBF |
Description | IC REG LINEAR NEG ADJ 500MA 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1175CS8#TRPBF Models |
Category | Voltage Dropout (Max) 0.7V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 80 µA |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -20V | Supplier Device Package 8-SO |
Voltage - Output (Min/Fixed) -3.8V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.29000 | ¥81.29 |
| 10 | ¥63.34000 | ¥633.40 |
| 25 | ¥58.84600 | ¥1,471.15 |
| 100 | ¥53.90880 | ¥5,390.88 |
| 250 | ¥53.01664 | ¥13,254.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥47.73561 | ¥119,339.03 |




