Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1129IST-3.3#TRPBF

DigiKey Part Number
LT1129IST-3.3#TRPBFTR-ND - Tape & Reel (TR)
LT1129IST-3.3#TRPBFCT-ND - Cut Tape (CT)
LT1129IST-3.3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1129IST-3.3#TRPBF
Description
IC REG LIN 3.3V 700MA SOT-223-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1129IST-3.3#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
70 µA
Mfr
Current - Supply (Max)
90 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
64dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
0.7V @ 700mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5200-3.3YSMicrochip Technology7,302576-1247-ND¥11.41000Similar
MIC5209-3.3YSMicrochip Technology7,958576-3516-5-ND¥13.31000Similar
SPX2954M3-L-3-3/TRMaxLinear, Inc.2691016-SPX2954M3-L-3-3/TRCT-ND¥10.34000Similar
TC1264-3.3VDBMicrochip Technology433TC1264-3.3VDB-ND¥7.53000Similar
In-Stock: 6,283
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.92000¥86.92
10¥67.86400¥678.64
25¥63.09680¥1,577.42
100¥57.86100¥5,786.10
250¥57.06564¥14,266.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥51.60284¥103,205.68
Manufacturers Standard Package