LT1114IS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 853
Unit Price: ¥146.46000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1114IS#TRPBF

DigiKey Part Number
LT1114IS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1114IS#TRPBF
Description
IC OPAMP GP 4 CIRCUIT 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1114IS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Current - Supply
350µA (x4 Channels)
Series
Voltage - Supply Span (Min)
2 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
40 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
Slew Rate
0.3V/µs
Supplier Device Package
16-SO
Gain Bandwidth Product
750 kHz
Base Product Number
Current - Input Bias
70 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1114S#PBFAnalog Devices Inc.853505-LT1114S#PBF-ND¥146.46000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥98.58772¥246,469.30
Manufacturers Standard Package