Direct
Similar
Similar
Similar
Similar



LT1086IT-3.3 | |
|---|---|
DigiKey Part Number | LT1086IT-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LT1086IT-3.3 |
Description | IC REG LINEAR 1.5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1086IT-3.3 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-220-3 |
Part Status Discontinued at DigiKey | Supplier Device Package TO-220-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1086IT-3.3#PBF | Analog Devices Inc. | 177 | LT1086IT-3.3#PBF-ND | ¥71.20000 | Direct |
| LM1086CT-3.3/NOPB | Texas Instruments | 2,075 | LM1086CT-3.3/NOPB-ND | ¥20.18000 | Similar |
| LM1086IT-3.3/NOPB | Texas Instruments | 766 | LM1086IT-3.3/NOPB-ND | ¥20.18000 | Similar |
| MC33269T-3.3G | onsemi | 1,795 | MC33269T-3.3GOS-ND | ¥7.11000 | Similar |
| MIC2937A-3.3WT | Microchip Technology | 204 | 576-2235-ND | ¥24.98000 | Similar |





