LT1086CT-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 525
Unit Price: ¥61.53000
Datasheet

Similar


onsemi
In Stock: 1,796
Unit Price: ¥7.11000
Datasheet

Similar


Microchip Technology
In Stock: 204
Unit Price: ¥24.98000
Datasheet
Linear Voltage Regulator IC 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1086CT-3.3

DigiKey Part Number
LT1086CT-3.3-ND
Manufacturer
Manufacturer Product Number
LT1086CT-3.3
Description
IC REG LINEAR 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LT1086CT-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 125°C
Mfr
Mounting Type
Through Hole
Packaging
Tube
Package / Case
TO-220-3
Part Status
Obsolete
Supplier Device Package
TO-220-3
Number of Regulators
1
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1086CT-3.3#PBFAnalog Devices Inc.525LT1086CT-3.3#PBF-ND¥61.53000Direct
MC33269T-3.3Gonsemi1,796MC33269T-3.3GOS-ND¥7.11000Similar
MIC2937A-3.3WTMicrochip Technology204576-2235-ND¥24.98000Similar
Obsolete
This product is no longer manufactured. View Substitutes