
LT1079SW#PBF | |
|---|---|
DigiKey Part Number | 505-LT1079SW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1079SW#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1079SW#PBF Models |
Category | Current - Input Bias 6 nA |
Mfr | Voltage - Input Offset 80 µV |
Series | Current - Supply 39µA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 0.1V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 200 kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.44000 | ¥127.44 |
| 10 | ¥100.77000 | ¥1,007.70 |
| 47 | ¥90.41213 | ¥4,249.37 |
| 141 | ¥85.35865 | ¥12,035.57 |
| 282 | ¥82.88617 | ¥23,373.90 |
| 517 | ¥81.08499 | ¥41,920.94 |
| 1,034 | ¥79.36869 | ¥82,067.23 |


