
LT1018CS8#PBF | |
|---|---|
DigiKey Part Number | LT1018CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1018CS8#PBF |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Pull Up 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1018CS8#PBF Models |
Category | Current - Output (Typ) 70mA @ 4.5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 250µA |
Packaging Tube | CMRR, PSRR (Typ) 115dB CMRR, 110dB PSRR |
Part Status Active | Propagation Delay (Max) 6µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Pull Up | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.1V ~ 40V, ±0.55V ~ 20V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 1mV @ ±20V | Base Product Number |
Current - Input Bias (Max) 0.075µA @ ±20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.83000 | ¥65.83 |
| 10 | ¥50.94300 | ¥509.43 |
| 25 | ¥47.21160 | ¥1,180.29 |
| 100 | ¥43.10980 | ¥4,310.98 |
| 300 | ¥40.82290 | ¥12,246.87 |
| 500 | ¥39.97700 | ¥19,988.50 |
| 1,000 | ¥39.00759 | ¥39,007.59 |





