Bias Controller PMIC 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC920LP5E

DigiKey Part Number
505-HMC920LP5E-ND
Manufacturer
Manufacturer Product Number
HMC920LP5E
Description
IC CTRLR ACTIVE BIAS 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bias Controller PMIC 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC920LP5E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 16.5V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-VFQFN Exposed Pad
Applications
Bias Controller
Supplier Device Package
32-QFN (5x5)
Current - Supply
20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥779.03000¥779.03
10¥650.89800¥6,508.98
25¥618.91320¥15,472.83
100¥583.76500¥58,376.50
Manufacturers Standard Package