RF IC Phase Shifter Radar 9GHz ~ 12.5GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC642ALC5

DigiKey Part Number
HMC642ALC5-ND
Manufacturer
Manufacturer Product Number
HMC642ALC5
Description
IC PHASE SHIFTER ANALOG 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Phase Shifter Radar 9GHz ~ 12.5GHz 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC642ALC5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Strip
Package / Case
32-TFQFN Exposed Pad
Part Status
Active
Supplier Device Package
32-QFN (5x5)
Function
Phase Shifter
Base Product Number
Frequency
9GHz ~ 12.5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,782.37000¥2,782.37
10¥2,466.87600¥24,668.76
25¥2,357.96480¥58,949.12
Manufacturers Standard Package