
HMC608LC4TR | |
|---|---|
DigiKey Part Number | 505-HMC608LC4TR-ND - Tape & Reel (TR) 505-HMC608LC4TRCT-ND - Cut Tape (CT) 505-HMC608LC4TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC608LC4TR |
Description | IC RF AMP 9.5GHZ-11.5GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 9.5GHz ~ 11.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC608LC4TR Models |
Category | Noise Figure 6dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 310mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 9.5GHz ~ 11.5GHz | Package / Case 24-TFQFN Exposed Pad |
P1dB 27dBm | Supplier Device Package 24-QFN (4x4) |
Gain 29.5dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,603.54000 | ¥1,603.54 |
| 10 | ¥1,430.60200 | ¥14,306.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥1,263.24210 | ¥126,324.21 |



