
HMC513LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC513LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC513LP5ETR |
Description | VCO 5.4725/10.945GHZ 2-13V 5X5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.4725GHz, 10.945GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator -7±3, 8±3, 7.5±2.5 dBm 15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | HMC513LP5ETR Models |
Category | Icc Max 290mA |
Manufacturer Analog Devices Inc. | Pushing (MHz/V) 25 |
Packaging Tape & Reel (TR) | Power (dBm) -7±3, 8±3, 7.5±2.5 |
Part Status Active | Phase Noise Typ (dBc/Hz) -110 |
Frequency Range 5.215 ~ 5.73GHz, 10.43 ~ 11.46GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 5.4725GHz, 10.945GHz | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply 3V | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tuning Voltage (VDC) 2 V ~ 13 V | Height 0.039" (1.00mm) |
2nd Harmonic, Typ (dBc) 15 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥331.74098 | ¥165,870.49 |

