
HMC510LP5ETR | |
|---|---|
DigiKey Part Number | 1127-1439-2-ND - Tape & Reel (TR) 1127-1439-1-ND - Cut Tape (CT) 1127-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC510LP5ETR |
Description | VCO 4.5GHZ/9GHZ 2-13V 5X5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.5GHz, 9GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator -6±2, 11±3, 12.5±2.5 dBm 15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | HMC510LP5ETR Models |
Category | Icc Max 360mA |
Manufacturer Analog Devices Inc. | Pushing (MHz/V) 20 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (dBm) -6±2, 11±3, 12.5±2.5 |
Part Status Active | Phase Noise Typ (dBc/Hz) -116 |
Frequency Range 4.225 ~ 4.775GHz, 8.45 ~ 9.55GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 4.5GHz, 9GHz | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply 5V | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tuning Voltage (VDC) 2 V ~ 13 V | Height 0.039" (1.00mm) |
2nd Harmonic, Typ (dBc) 15 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥463.37000 | ¥463.37 |
| 10 | ¥406.24700 | ¥4,062.47 |
| 25 | ¥386.46360 | ¥9,661.59 |
| 100 | ¥369.72340 | ¥36,972.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥331.74098 | ¥165,870.49 |



