RF Amplifier IC General Purpose 0Hz ~ 20GHz 32-CSMT (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC460LC5TR

DigiKey Part Number
1127-1758-2-ND - Tape & Reel (TR)
1127-1758-1-ND - Cut Tape (CT)
1127-1758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC460LC5TR
Description
IC RF AMP GPS 0HZ-20GHZ 32CSMT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 20GHz 32-CSMT (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC460LC5TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
75mA
Part Status
Active
Test Frequency
10GHz
Frequency
0Hz ~ 20GHz
Mounting Type
Surface Mount
P1dB
16dBm
Package / Case
32-TFCQFN Exposed Pad
Gain
14dB
Supplier Device Package
32-CSMT (5x5)
Noise Figure
2.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,194.97000¥2,194.97
10¥2,015.91200¥20,159.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥1,736.82180¥173,682.18
Manufacturers Standard Package