


HMC437MS8GE | |
|---|---|
DigiKey Part Number | 1127-2961-ND |
Manufacturer | |
Manufacturer Product Number | HMC437MS8GE |
Description | IC DIVIDER X3 HBT LN 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider WLAN 100MHz ~ 7GHz Divide by 3 8-MSG |
Datasheet | Datasheet |
Category | RF Type WLAN |
Manufacturer Analog Devices Inc. | Secondary Attributes Divide by 3 |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Function Frequency Divider | Supplier Device Package 8-MSG |
Frequency 100MHz ~ 7GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥420.94000 | ¥420.94 |
| 10 | ¥368.79200 | ¥3,687.92 |
| 25 | ¥350.74040 | ¥8,768.51 |
| 100 | ¥326.01240 | ¥32,601.24 |
| 250 | ¥311.22972 | ¥77,807.43 |


