
HMC430LP4E | |
|---|---|
DigiKey Part Number | 505-HMC430LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC430LP4E |
Description | IC MMIC VCO HBT W/BUFFER 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp General Purpose 5GHz ~ 5.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC430LP4E Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Function VCO, Buffer Amp | Base Product Number |
Frequency 5GHz ~ 5.5GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.42000 | ¥227.42 |
| 10 | ¥198.53000 | ¥1,985.30 |
| 25 | ¥188.50640 | ¥4,712.66 |
| 100 | ¥174.77400 | ¥17,477.40 |
| 250 | ¥166.55940 | ¥41,639.85 |
| 500 | ¥160.76658 | ¥80,383.29 |


