RF Amplifier IC VSAT 3.55GHz ~ 3.9GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC390LP4E

DigiKey Part Number
1127-3106-ND
Manufacturer
Manufacturer Product Number
HMC390LP4E
Description
IC AMP VSAT 3.55GHZ-3.9GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 3.55GHz ~ 3.9GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC390LP4E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
42mA
Manufacturer
Analog Devices Inc.
Test Frequency
3.55GHz
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-VFQFN Exposed Pad
Frequency
3.55GHz ~ 3.9GHz
Supplier Device Package
24-QFN (4x4)
RF Type
VSAT
Base Product Number
Voltage - Supply
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥194.26000¥194.26
10¥169.41100¥1,694.11
25¥160.80200¥4,020.05
100¥148.99230¥14,899.23
250¥141.92768¥35,481.92
500¥136.94502¥68,472.51
Manufacturers Standard Package