
HMC305SLP4ETR | |
|---|---|
DigiKey Part Number | 1127-3215-2-ND - Tape & Reel (TR) 1127-3215-1-ND - Cut Tape (CT) 1127-3215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC305SLP4ETR |
Description | RF ATTENUATOR 12DB 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 700 MHz ~ 4 GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC305SLP4ETR Models |
Category | Attenuation Value 12dB |
Manufacturer Analog Devices Inc. | Frequency Range 700 MHz ~ 4 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.07000 | ¥121.07 |
| 10 | ¥105.33500 | ¥1,053.35 |
| 25 | ¥99.86840 | ¥2,496.71 |
| 100 | ¥92.36260 | ¥9,236.26 |
| 250 | ¥87.87004 | ¥21,967.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥84.70032 | ¥42,350.16 |
| 1,000 | ¥81.71616 | ¥81,716.16 |


