
HMC1162LP5E | |
|---|---|
DigiKey Part Number | 1127-2869-ND |
Manufacturer | |
Manufacturer Product Number | HMC1162LP5E |
Description | VCO 4.8375/9.675GHZ 2-13V 5X5MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.8375GHz, 9.675GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 7.5±4.5, 11±4 dBm 14 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1162LP5E Models |
Category | Icc Max 310mA |
Manufacturer Analog Devices Inc. | Pushing (MHz/V) 6 |
Packaging Bulk | Power (dBm) 7.5±4.5, 11±4 |
Part Status Active | Phase Noise Typ (dBc/Hz) -110 |
Frequency Range 4.625 ~ 5.050GHz, 9.25 ~ 10.10GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 4.8375GHz, 9.675GHz | Package / Case 32-VFQFN Exposed Pad, CSP |
Voltage - Supply 5V | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tuning Voltage (VDC) 2 V ~ 13 V | Height 0.039" (1.00mm) |
2nd Harmonic, Typ (dBc) 14 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥425.16000 | ¥425.16 |
| 10 | ¥372.51400 | ¥3,725.14 |
| 25 | ¥354.29000 | ¥8,857.25 |
| 100 | ¥329.32280 | ¥32,932.28 |
| 250 | ¥314.40144 | ¥78,600.36 |



