
EVAL-LTM4732-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LTM4732-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTM4732-AZ |
Description | EVAL BOARD FOR LTM4732 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4732 Silent Switcher®3, µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 0.3V ~ 6V |
Manufacturer Analog Devices Inc. | Current - Output 4A |
Series | Voltage - Input 3V ~ 16V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4732 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥831.27000 | ¥831.27 |


