LTC7892 - 4 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LTC7892-BZ

DigiKey Part Number
505-EVAL-LTC7892-BZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LTC7892-BZ
Description
LTC7892 DEMO BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC7892 - 4 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
20A, 16.5A, 10.2A, 7.6A
Manufacturer
Analog Devices Inc.
Voltage - Input
9V ~ 36V
Packaging
Box
Regulator Topology
Boost
Part Status
Active
Frequency - Switching
3MHz
Main Purpose
DC/DC, Step Up
Contents
Board(s)
Outputs and Type
4 Non-Isolated Outputs
Utilized IC / Part
LTC7892
Voltage - Output
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,108.22000¥2,108.22
Manufacturers Standard Package