


EVAL-LTC7890-BZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LTC7890-BZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTC7890-BZ |
Description | EVAL BOARD FOR LTC7890 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7890 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20A, 20A |
Manufacturer Analog Devices Inc. | Voltage - Input 16V ~ 72V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTC7890 |
Voltage - Output 5V, 12V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,590.74000 | ¥1,590.74 |




